MI6F25V0,1 vs 0235.100P feature comparison

MI6F25V0,1 Mersen Electrical Power

Buy Now Datasheet

0235.100P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Blow Characteristic FAST FAST
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 1 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard CE; CSA; KTL; UL
Terminal Finish NICKEL

Compare MI6F25V0,1 with alternatives

Compare 0235.100P with alternatives