MI6AB25V1 vs 70-059-61/1A feature comparison

MI6AB25V1 Mersen Electrical Power

Buy Now Datasheet

70-059-61/1A SIBA Fuses

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A SIBA GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99
Blow Characteristic FAST TIME LAG
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BLISTER/BOX BULK
Pre-arcing Time-Min 5000 ms 15 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer SIBA
Fuse Size 6.3x32mm
Joule Integral-Nom 6 J
Trip Time or Delay 0.015 s

Compare MI6AB25V1 with alternatives

Compare 70-059-61/1A with alternatives