MI6AB25V0.160 vs MI6T25V0.16 feature comparison

MI6AB25V0.160 Mersen Electrical Power

Buy Now Datasheet

MI6T25V0.16 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BLISTER/BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.16 A 0.16 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare MI6AB25V0.160 with alternatives

Compare MI6T25V0.16 with alternatives