MI6AB25V0.100
vs
179020.0,1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SIBA GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BLISTER/BOX
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
BEAB, SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare MI6AB25V0.100 with alternatives
Compare 179020.0,1 with alternatives
-
179020.0,1 vs ADP.100
-
179020.0,1 vs 0034.3854G
-
179020.0,1 vs ZH214-0100
-
179020.0,1 vs SDP.100
-
179020.0,1 vs 34.3407
-
179020.0,1 vs APA.100
-
179020.0,1 vs 0235.100MRET1P
-
179020.0,1 vs MI6AB25V0,100
-
179020.0,1 vs S506-V-100