MI5TT25V0,8 vs SF-2410SP080W-2 feature comparison

MI5TT25V0,8 Mersen Electrical Power

Buy Now Datasheet

SF-2410SP080W-2

Part not found

Search for SF-2410SP080W-2
Part Life Cycle Code Active
Ihs Manufacturer MERSEN S A
Reach Compliance Code compliant
ECCN Code EAR99
Blow Characteristic SLOW
Body Height 20 mm
Body Length or Diameter 5.1 mm
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 5 ms
Rated Breaking Capacity 100 A
Rated Current 0.8 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape END CAP
Base Number Matches 1

Compare MI5TT25V0,8 with alternatives