MI5TT12,5V6
vs
SMG6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
FAST
|
Body Height |
20 mm
|
13.8 mm
|
Body Length or Diameter |
5.1 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
3 ms
|
|
Rated Breaking Capacity |
10000 A
|
100 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
350 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rated Voltage(DC) |
|
140 V
|
|
|
|
Compare MI5TT12,5V6 with alternatives
-
MI5TT12,5V6 vs MI5TT12.5V6
-
MI5TT12,5V6 vs 224006DRT1
-
MI5TT12,5V6 vs 288006
-
MI5TT12,5V6 vs GGM-V6
-
MI5TT12,5V6 vs 235006XE
-
MI5TT12,5V6 vs 0233006.MRET1P
-
MI5TT12,5V6 vs 224006M
-
MI5TT12,5V6 vs 0235006.MXEP
-
MI5TT12,5V6 vs MI5MF12,5V6
Compare SMG6 with alternatives