MI5ST25V0.4
vs
MI5F25V0,4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BLISTER/BOX
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare MI5ST25V0.4 with alternatives
Compare MI5F25V0,4 with alternatives
-
MI5F25V0,4 vs MI5SF25V0.40
-
MI5F25V0,4 vs SDP.400
-
MI5F25V0,4 vs GGM-V4/10
-
MI5F25V0,4 vs GSC-V4/10
-
MI5F25V0,4 vs ABP.400
-
MI5F25V0,4 vs GSC4/10
-
MI5F25V0,4 vs 179120.0,4
-
MI5F25V0,4 vs PGU.400
-
MI5F25V0,4 vs MIMRF25V0,4LL