MI5SM25V0.1
vs
MI5SM25V0,1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
MEDIUM TIME LAG
|
MEDIUM TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
80 A
|
80 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
5 ms
|
|
|
|
Compare MI5SM25V0.1 with alternatives
Compare MI5SM25V0,1 with alternatives