MI5MF12.5V6 vs MI5TT12,5V6 feature comparison

MI5MF12.5V6 Mersen Electrical Power

Buy Now Datasheet

MI5TT12,5V6 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST SLOW
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BLISTER/BOX BOX
Pre-arcing Time-Min 5000 ms 3 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare MI5MF12.5V6 with alternatives

Compare MI5TT12,5V6 with alternatives