MI5HF25V1.6 vs 50CT-016H feature comparison

MI5HF25V1.6 Mersen Electrical Power

Buy Now Datasheet

50CT-016H Hollyland (China) Electronics Technology Corp Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BLISTER/BOX
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE BSI; CCC; CUL; GB; IEC; KC; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Joule Integral-Nom 4 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 10 ms

Compare MI5HF25V1.6 with alternatives

Compare 50CT-016H with alternatives