MI5FC25V1,6 vs 0001.2525 feature comparison

MI5FC25V1,6 Mersen Electrical Power

Buy Now Datasheet

0001.2525 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A SCHURTER AG
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.1 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; SEMKO; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 8 Weeks, 5 Days
Additional Feature RATED BREAKING CAPACITY AT 63 VDC:20000A
Fuse Size 6.3x32mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 5 ms
Rated Voltage(DC) 63 V

Compare MI5FC25V1,6 with alternatives

Compare 0001.2525 with alternatives