MI5F25V0.125 vs 0034.5034.G feature comparison

MI5F25V0.125 Mersen Electrical Power

Buy Now Datasheet

0034.5034.G Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST SUPER TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Fuse Size 5x20mm
JESD-609 Code e2
Joule Integral-Nom
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 150 ms
Reference Standard CE; CSA; CUL; IEC; UKCA; UL
Terminal Finish TIN NICKEL

Compare MI5F25V0.125 with alternatives

Compare 0034.5034.G with alternatives