MI5F25V0,04 vs 37200400430 feature comparison

MI5F25V0,04 Mersen Electrical Power

Buy Now Datasheet

37200400430 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 8 mm
Body Length or Diameter 5.1 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.04 A 0.04 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Joule Integral-Nom
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Finish Matte Tin (Sn)

Compare MI5F25V0,04 with alternatives

Compare 37200400430 with alternatives