MI-J63-MY-F1
vs
MI-J63-MY
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE
|
|
Efficiency (Main Output) |
90%
|
77%
|
Input Voltage-Max |
400 V
|
400 V
|
Input Voltage-Min |
125 V
|
125 V
|
Input Voltage-Nom |
270 V
|
270 V
|
JESD-30 Code |
R-PDMA-P9
|
R-PDFM-P9
|
JESD-609 Code |
e0
|
e0
|
Length |
57.9 mm
|
|
Line Regulation-Max |
0.5%
|
0.2%
|
Load Regulation-Max |
0.5%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
26.4 V
|
26.4 V
|
Output Voltage-Min |
12 V
|
12 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.05304 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD OVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
61 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Package Description |
|
PLASTIC, PACKAGE-9
|
Pin Count |
|
9
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
CURRENT; INPUT LOW VOLTAGE; INPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MI-J63-MY-F1 with alternatives
Compare MI-J63-MY with alternatives