MHY200V391M22X25 vs 200USP397MB25 feature comparison

MHY200V391M22X25 MERITEK Electronics Corporation

Buy Now Datasheet

200USP397MB25 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.28 mA 0.837854 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1600 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.15 0.12
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series USP

Compare MHY200V391M22X25 with alternatives

Compare 200USP397MB25 with alternatives