MHW9189A
vs
MHW9189A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
MOT CASE 1302-01
|
MOT CASE 1302-01
|
Reach Compliance Code |
unknown
|
not_compliant
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
19.7 dB
|
19.7 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
870 MHz
|
870 MHz
|
Operating Frequency-Min |
47 MHz
|
47 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MOT CASE 1302-01
|
MOT CASE 1302-01
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
440 mA
|
440 mA
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
5A991
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare MHW9189A with alternatives
Compare MHW9189A with alternatives