MHW8185R vs BGD902MI feature comparison

MHW8185R Motorola Semiconductor Products

Buy Now Datasheet

BGD902MI NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description MOT CASE 714Y-02
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 19 dB 19 dB
Operating Frequency-Max 860 MHz 900 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MOT CASE 714Y-02
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Supply Current-Max 435 mA
Technology HYBRID
Base Number Matches 4 2
Additional Feature LOW NOISE, HIGH RELIABILITY

Compare BGD902MI with alternatives