MHW8185 vs BGD802N feature comparison

MHW8185 Motorola Mobility LLC

Buy Now Datasheet

BGD802N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description MOT CASE 714Y-02 SOT-115J
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 19 dB 18.5 dB
Input Power-Max (CW) 21.25 dBm
Operating Frequency-Max 860 MHz 860 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code MOT CASE 714Y-02 SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Supply Current-Max 435 mA 410 mA
Technology HYBRID HYBRID
Base Number Matches 4 1
Additional Feature LOW NOISE, HIGH RELIABILITY
Number of Functions 1

Compare MHW8185 with alternatives

Compare BGD802N with alternatives