MHW7182 vs MHW8182 feature comparison

MHW7182 Motorola Mobility LLC

Buy Now Datasheet

MHW8182 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Input Power-Max (CW) 21.25 dBm 21.25 dBm
Operating Frequency-Max 750 MHz 860 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 240 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 3 3

Compare MHW7182 with alternatives

Compare MHW8182 with alternatives