MHW7182
vs
BGY785AD/8M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
21.25 dBm
|
|
Operating Frequency-Max |
750 MHz
|
870 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
240 mA
|
265 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Gain |
|
18.5 dB
|
Number of Functions |
|
1
|
|
|
|
Compare MHW7182 with alternatives
Compare BGY785AD/8M with alternatives