MHW6222
vs
D10040180GTH
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
SIRENZA MICRODEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
11.25 dBm
|
|
Operating Frequency-Max |
550 MHz
|
|
Operating Frequency-Min |
40 MHz
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Base Number Matches |
3
|
4
|
Rohs Code |
|
Yes
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-115J
|
Power Supplies |
|
24 V
|
Technology |
|
GAAS
|
|
|
|
Compare MHW6222 with alternatives