MHW6141 vs BGY582 feature comparison

MHW6141 Freescale Semiconductor

Buy Now Datasheet

BGY582 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description SOT-115J
Reach Compliance Code unknown unknown
Category CO2 Kg 12.04 12.04
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
Supply Current-Max 200 mA
Technology BIPOLAR
Base Number Matches 3 3
Compliance Temperature Grade Other: -20C to +100C
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 14.5 dB
Operating Frequency-Max 550 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
RF/Microwave Device Type WIDE BAND LOW POWER

Compare BGY582 with alternatives