MHW590
vs
CA2818
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
5 dBm
|
14 dBm
|
Operating Frequency-Max |
400 MHz
|
200 MHz
|
Operating Frequency-Min |
10 MHz
|
1 MHz
|
Operating Temperature-Max |
90 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
340 mA
|
220 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
LOW NOISE
|
Gain |
|
17.75 dB
|
VSWR-Max |
|
2
|
|
|
|
Compare MHW590 with alternatives
Compare CA2818 with alternatives