MHW5185 vs MHW5185B feature comparison

MHW5185 Motorola Mobility LLC

Buy Now Datasheet

MHW5185B Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 75 Ω
Operating Frequency-Max 450 MHz 450 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 435 mA 440 mA
Technology HYBRID BIPOLAR
Base Number Matches 3 1
Construction MODULE
Input Power-Max (CW) 21.25 dBm