MHW5172A vs CA2820H feature comparison

MHW5172A Motorola Mobility LLC

Buy Now Datasheet

CA2820H Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOT-115J SIP9H,.5TB
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 50 Ω
Construction MODULE MODULE
Operating Frequency-Max 450 MHz 520 MHz
Operating Frequency-Min 40 MHz 1 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SOT-115J SIP9H,.5TB
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 240 mA 360 mA
Technology HYBRID HYBRID
Base Number Matches 1 1
Rohs Code No
Additional Feature LOW NOISE
Gain 29 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 9
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 2

Compare MHW5172A with alternatives

Compare CA2820H with alternatives