MHQ1005P3N7ST000
vs
LQG15WZ3N7S02J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
MURATA MANUFACTURING CO LTD
Package Description
CHIP
CHIP, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
7 Weeks
Case/Size Code
0402
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
0.0037 µH
0.0037 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom)
23
23
Rated Current-Max
0.9 A
0.9 A
Self Resonance Frequency
5500 MHz
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
0.3NH IS THE TOLERANCE
Q MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
250 MHz
Tolerance
0.08%
8.11%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare MHQ1005P3N7ST000 with alternatives
Compare LQG15WZ3N7S02J with alternatives