MHO+45TCD-FREQ-OUT27
vs
MHO+65TCD-R-FREQ-OUT27
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
M-TRON INDUSTRIES INC
M-TRON INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Fall Time-Max
20 ns
20 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
35%
35%
Manufacturer Series
MHO+
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Max
67 MHz
67 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
50 pF
50 pF
Physical Dimension
20.83mm x 13.21mm x 5.08mm
20.83mm x 13.21mm x 5.08mm
Rise Time-Max
20 ns
20 ns
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
JESD-609 Code
e1
Number of Terminals
4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare MHO+45TCD-FREQ-OUT27 with alternatives
Compare MHO+65TCD-R-FREQ-OUT27 with alternatives