MHO+25TCD-R-FREQ-OUT27 vs MHO+65TCD-R-FREQ-OUT27 feature comparison

MHO+25TCD-R-FREQ-OUT27 MtronPTI

Buy Now Datasheet

MHO+65TCD-R-FREQ-OUT27 MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M-TRON INDUSTRIES INC M-TRON INDUSTRIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 20 ns 20 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
JESD-609 Code e1 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 67 MHz 67 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 50 pF
Physical Dimension 20.83mm x 13.21mm x 5.08mm 20.83mm x 13.21mm x 5.08mm
Rise Time-Max 20 ns 20 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare MHO+25TCD-R-FREQ-OUT27 with alternatives

Compare MHO+65TCD-R-FREQ-OUT27 with alternatives