MHO+25TCD-FREQ-OUT27
vs
MHO+45TCD-R-FREQ-OUT27
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MTRONPTI
|
M-TRON INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
20 ns
|
20 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
35%
|
35%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
67 MHz
|
67 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
50 pF
|
Physical Dimension |
20.83mm x 13.21mm x 5.08mm
|
20.83mm x 13.21mm x 5.08mm
|
Rise Time-Max |
20 ns
|
20 ns
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare MHO+25TCD-FREQ-OUT27 with alternatives
Compare MHO+45TCD-R-FREQ-OUT27 with alternatives