MHO+25FBG-FREQ2 vs MHO+65FBG-FREQ2 feature comparison

MHO+25FBG-FREQ2 MtronPTI

Buy Now Datasheet

MHO+65FBG-FREQ2 MtronPTI

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M-TRON INDUSTRIES INC M-TRON INDUSTRIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 50 MHz 50 MHz
Operating Frequency-Min 2.999 MHz 2.999 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type TTL TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 3 3

Compare MHO+25FBG-FREQ2 with alternatives

Compare MHO+65FBG-FREQ2 with alternatives