MHO+15FBG-R-FREQ2
vs
MHO+15FBG-FREQ2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M-TRON INDUSTRIES INC
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
35%
|
35%
|
JESD-609 Code |
e1
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
50 MHz
|
50 MHz
|
Operating Frequency-Min |
2.999 MHz
|
2.999 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
10 TTL, 50 pF
|
10 TTL, 50 pF
|
Physical Dimension |
20.8mm x 13.2mm x 5.1mm
|
20.8mm x 13.2mm x 5.1mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare MHO+15FBG-R-FREQ2 with alternatives
Compare MHO+15FBG-FREQ2 with alternatives