MHM55S4640.5%100PPMT
vs
MHM55S4640.25%100PPMB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Film
|
Film
|
Manufacturer Series |
MHM
|
MHM
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
3.05 mm
|
3.05 mm
|
Package Length |
7 mm
|
7 mm
|
Package Style |
MELF
|
MELF
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
MIL-R-55182
|
MIL-R-55182
|
Resistance |
464 Ω
|
464 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
MHM
|
MHM
|
Technology |
METAL FILM
|
METAL FILM
|
Tolerance |
0.5%
|
0.25%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MHM55S4640.5%100PPMT with alternatives
Compare MHM55S4640.25%100PPMB with alternatives