MHD2812DF/883
vs
5962-9466001HZA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS
|
INTERPOINT CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SFM
|
Pin Count |
|
10
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
16 V
|
JESD-30 Code |
|
R-MDIP-T10
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1.25 A
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
METAL
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP10,.8,400TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
10.16 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 5962-9466001HZA with alternatives