MHD2812DF/883
vs
5962-9466001HXC
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS
|
CRANE ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
81%
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
16 V
|
Input Voltage-Nom |
|
28 V
|
JESD-30 Code |
|
R-XDMA-P10
|
JESD-609 Code |
|
e4
|
Line Regulation-Max |
|
0.208%
|
Load Regulation-Max |
|
0.416%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
|
12.12 V
|
Output Voltage-Min |
|
11.88 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
CURRENT
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38534
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
GOLD OVER NICKEL
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
15 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|