MH8V7245AWZJ-6 vs HYM5V72A804ATFG-60 feature comparison

MH8V7245AWZJ-6 Mitsubishi Electric

Buy Now Datasheet

HYM5V72A804ATFG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP SK HYNIX INC
Part Package Code DIMM
Package Description DIMM, DIMM168 DIMM, DIMM168
Pin Count 168
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N168 R-PDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1
Number of Ports 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX72 8MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 25.4 mm 31.75 mm
Standby Current-Max 0.0045 A 0.0045 A
Supply Current-Max 1.08 mA 1.08 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare MH8V7245AWZJ-6 with alternatives

Compare HYM5V72A804ATFG-60 with alternatives