MH88612BV-21
vs
LE79555-4VC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Part Package Code |
SIP
|
QFP
|
Package Description |
SIP, SIP20,.12
|
MS-026, TQFP-44
|
Pin Count |
20
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT
|
|
Battery Supply |
-48 V
|
|
Hybrid |
2-4 CONVERSION
|
|
JESD-30 Code |
R-XSIP-T20
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Neg Supply Voltage-Nom |
-5 V
|
|
Noise-Max |
14 dBrnC
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PSRR-Min |
26 dB
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
TQFP
|
Package Equivalence Code |
SIP20,.12
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
15.24 mm
|
1.2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
SINGLE
|
QUAD
|
Base Number Matches |
1
|
2
|
Length |
|
10 mm
|
Moisture Sensitivity Level |
|
3
|
Width |
|
10 mm
|
|
|
|
Compare MH88612BV-21 with alternatives
Compare LE79555-4VC with alternatives