MH4M325CNXJ-7 vs IBM11D4325B-70T feature comparison

MH4M325CNXJ-7 Mitsubishi Electric

Buy Now Datasheet

IBM11D4325B-70T IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP IBM MICROELECTRONICS
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 SIMM, SSIM72
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 16 16
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 25.4 mm 25.4 mm
Self Refresh NO NO
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 0.84 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare MH4M325CNXJ-7 with alternatives

Compare IBM11D4325B-70T with alternatives