MH4532-800Y
vs
FBU201209T110YS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
1812
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
12 Weeks
|
|
Case Code |
1812
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.01 Ω
|
0.008 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.5 mm
|
0.9 mm
|
Insulation Resistance-Min |
0.01 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
80 OHM Ω
|
11 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
3.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MH4532-800Y with alternatives
Compare FBU201209T110YS with alternatives