MH3261-500Y vs BLM31PG500SN1B feature comparison

MH3261-500Y Bourns Inc

Buy Now Datasheet

BLM31PG500SN1B Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC MURATA MANUFACTURING CO LTD
Package Description 1206 EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206 1206
Construction Chip Bead Chip Bead
DC Resistance-Max 0.025 Ω 0.015 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 0.025 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 3 A 2.3 A
Terminal Finish MATTE TIN OVER NICKEL TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature BAG

Compare MH3261-500Y with alternatives

Compare BLM31PG500SN1B with alternatives