MH17 vs S1KLR3G feature comparison

MH17 Mospec Semiconductor Corp

Buy Now Datasheet

S1KLR3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.1 µs 1.8 µs
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC, SUB SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MH17 with alternatives

Compare S1KLR3G with alternatives