MGSF3454VT3 vs RTQ045N03TR feature comparison

MGSF3454VT3 Motorola Mobility LLC

Buy Now Datasheet

RTQ045N03TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Part Package Code TSOP
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 4.2 A 4.5 A
Drain-source On Resistance-Max 0.065 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2 W 1.25 W
Pulsed Drain Current-Max (IDM) 20 A 18 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Samacsys Manufacturer ROHM Semiconductor
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MGSF3454VT3 with alternatives

Compare RTQ045N03TR with alternatives