MGRE1/4W-6M2FTR vs MGRS1/4W-6M2FTR feature comparison

MGRE1/4W-6M2FTR MERITEK Electronics Corporation

Buy Now Datasheet

MGRS1/4W-6M2FTR MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature RATED AC VOLTAGE (V): 1150 FLAME PROOF, RATED AC VOLTAGE (V): 1150
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 6200000 Ω 6200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 1600 V 1600 V
Base Number Matches 1 1

Compare MGRE1/4W-6M2FTR with alternatives

Compare MGRS1/4W-6M2FTR with alternatives