MGJ3T24150505MC
vs
REM3-2415D/C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
RECOM POWER GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ALSO -10V VOUT AVAILABLE
OUTPUT VOLTAGE IS -15
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, UL
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXMA-X7
R-PDMA-P6
JESD-609 Code
e4
Line Regulation-Max
2%
Load Regulation-Max
10%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.12 A
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Terminal Finish
GOLD OVER NICKEL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
YES
Base Number Matches
1
1
Package Description
,
Samacsys Manufacturer
RECOM Power
Length
31.8 mm
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Peak Reflow Temperature (Cel)
255
Seated Height-Max
10.7 mm
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
5
Width
20.3 mm
Compare MGJ3T24150505MC with alternatives
Compare REM3-2415D/C with alternatives