MGFC5212
vs
FMA3008
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
FILTRONIC COMPOUND SEMICONDUCTOR
|
Package Description |
DIE OR CHIP
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
|
Gain |
13 dB
|
|
Input Power-Max (CW) |
16 dBm
|
|
Operating Frequency-Max |
26500 MHz
|
|
Operating Frequency-Min |
24500 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Technology |
GAAS
|
|
VSWR-Max |
2.2
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare MGFC5212 with alternatives