MGFC5211
vs
MGFC5214
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
10 dB
|
Input Power-Max (CW) |
16 dBm
|
|
Operating Frequency-Max |
23600 MHz
|
43000 MHz
|
Operating Frequency-Min |
21200 MHz
|
37000 MHz
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
2.2
|
2.3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MGFC5211 with alternatives
Compare MGFC5214 with alternatives