MGFC1801-A01
vs
MGFC1801-A02
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
DIE
|
DIE
|
Package Description |
UNCASED CHIP, R-XUUC-N13
|
UNCASED CHIP, R-XUUC-N13
|
Pin Count |
13
|
13
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
6 V
|
6 V
|
Drain Current-Max (ID) |
0.1 A
|
0.1 A
|
FET Technology |
JUNCTION
|
JUNCTION
|
Highest Frequency Band |
X BAND
|
X BAND
|
JESD-30 Code |
R-XUUC-N13
|
R-XUUC-N13
|
Number of Elements |
1
|
1
|
Number of Terminals |
13
|
13
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MGFC1801-A01 with alternatives
Compare MGFC1801-A02 with alternatives