MGF707-6-0-707 vs 647183-7 feature comparison

MGF707-6-0-707 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

647183-7 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5 mm 3.96 mm
Termination Type SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare MGF707-6-0-707 with alternatives

Compare 647183-7 with alternatives