MGDS-75-H-J/T-L vs LPD150-024-28-PM-075 feature comparison

MGDS-75-H-J/T-L GAIA Converter Inc

Buy Now Datasheet

LPD150-024-28-PM-075 Natel Engineering Company

Buy Now Datasheet
No
Active Obsolete
GAIA CONVERTER INC POWERCUBE
MODULE
QUARTER BRICK PACKAGE-9 ,
9
compliant unknown
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
45 V 36 V
9 V 18 V
24 V 24 V
R-XDMA-P9 R-XDMA-P9
57.912 mm
1%
1 1
1 1
9 9
105 °C 100 °C
-40 °C -55 °C
2.7 A
58.8 V 30.8 V
2.8 V 18.2 V
28 V 28 V
UNSPECIFIED UNSPECIFIED
DMA DMA
MODULE,9LEAD,2.0
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
NOT SPECIFIED
Not Qualified Not Qualified
12.7 mm
NO NO
HYBRID HYBRID
INDUSTRIAL OTHER
PIN/PEG PIN/PEG
3.81 mm
DUAL DUAL
NOT SPECIFIED
75 W 75 W
YES YES
36.83 mm
1 1

Compare MGDS-75-H-J/T-L with alternatives

Compare LPD150-024-28-PM-075 with alternatives