MGBR20L300CL-TF3-T vs SF20LC30 feature comparison

MGBR20L300CL-TF3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

SF20LC30 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description TO-220F, 3 PIN R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V 1.3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 180 A 180 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-220AB
Pin Count 3
Date Of Intro 1997-07-09
JESD-609 Code e6
Moisture Sensitivity Level 2
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.03 µs
Terminal Finish TIN BISMUTH

Compare MGBR20L300CL-TF3-T with alternatives

Compare SF20LC30 with alternatives