MGA-86563-BLKG vs MGA-86563-BLKG feature comparison

MGA-86563-BLKG Avago Technologies

Buy Now Datasheet

MGA-86563-BLKG Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.7 dB 17 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Frequency-Min 500 MHz 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 1 1

Compare MGA-86563-BLKG with alternatives

Compare MGA-86563-BLKG with alternatives